19058-0072

Molex
538-19058-0072
19058-0072

Mfr.:

Description:
Terminals RING AVIKRIMP (B-830 VIKRIMP (B-830-56HD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,655 € 6,55 €
0,599 € 14,98 €
0,541 € 54,10 €
0,494 € 123,50 €
0,399 € 399,00 €
0,373 € 932,50 €
0,356 € 1.780,00 €
0,339 € 3.390,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
7.94 mm
16 AWG
Screw
Yellow
Tin
Copper
19058
Avikrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190580072 B-830-56HD 0190580072
Unit Weight: 3,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.