19058-0016

Molex
538-19058-0016
19058-0016

Mfr.:

Description:
Terminals RING TONGUE STUD 1/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.832

Stock:
2.832 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,685 € 6,85 €
0,612 € 15,30 €
0,583 € 58,30 €
0,547 € 136,75 €
0,495 € 495,00 €
0,464 € 928,00 €
0,447 € 1.788,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
12.7 mm
16 AWG
Screw
Yellow
Tin
Copper
19058
Avikrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Material: Tin
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190580016 B-801-12HD 0190580016
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.