19057-0102

Molex
538-19057-0102
19057-0102

Mfr.:

Description:
Terminals RING AVIKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.771

Stock:
6.771 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,476 € 4,76 €
0,434 € 10,85 €
0,392 € 39,20 €
0,358 € 89,50 €
0,297 € 297,00 €
0,278 € 695,00 €
0,265 € 1.060,00 €
0,252 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 10
16 AWG
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
19057
Avikrimp
Brand: Molex
Insulation Material: Nylon
Length: 27.1 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Part # Aliases: 0190570102 190570102
Unit Weight: 1,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.