19057-0084

Molex
538-19057-0084
19057-0084

Mfr.:

Description:
Terminals RING AVIKRIMP (B-536 VIKRIMP (B-536-08HD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,58 € 5,80 €
0,53 € 13,25 €
0,478 € 47,80 €
0,437 € 109,25 €
0,33 € 330,00 €
0,316 € 790,00 €
0,31 € 1.550,00 €
0,299 € 2.990,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 8
16 AWG
14 AWG
Blue
Tin
19057
Avikrimp
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 0190570084 190570084
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99