19056-0072

Molex
538-19056-0072
19056-0072

Mfr.:

Description:
Terminals RING VERSAKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.352

Stock:
2.352 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,407 € 4,07 €
0,364 € 9,10 €
0,346 € 34,60 €
0,303 € 75,75 €
0,273 € 273,00 €
0,255 € 765,00 €
0,23 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
6.35 mm
16 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
19056
VersaKrimp
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 23.27 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 0190560072 190560072
Unit Weight: 1,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99