19054-0292

Molex
538-19054-0292
19054-0292

Mfr.:

Description:
Terminals A-232-06X STOCK BAG OF 100/5 BAG MINIMUM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Screw Terminals
Ring
22 AWG
18 AWG
Red
19054
InsulKrimp
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 5
Subcategory: Terminals
Part # Aliases: 0190540292 190540292
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.