19054-0099

Molex
538-19054-0099
19054-0099

Mfr.:

Description:
Terminals RING INSULKRIMP TAPE TAPED (B-230-56HDXT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.544

Stock:
3.544 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,527 € 5,27 €
0,471 € 11,78 €
0,448 € 44,80 €
0,40 € 100,00 €
Full Reel (Order in multiples of 500)
0,40 € 200,00 €
0,359 € 359,00 €
0,356 € 890,00 €
0,316 € 1.580,00 €
0,303 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
7.94 mm
16 AWG
Screw
Yellow
Tin
Copper
19054
InsulKrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190540099 B-230-56HDXT 0190540099
Unit Weight: 2,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99