19054-0075

Molex
538-19054-0075
19054-0075

Mfr.:

Description:
Terminals RING INSULKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.284

Stock:
2.284 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,347 € 3,47 €
0,323 € 8,08 €
0,305 € 30,50 €
0,279 € 69,75 €
0,261 € 261,00 €
0,226 € 565,00 €
0,216 € 864,00 €
0,211 € 2.532,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
9.53 mm
16 AWG
14 AWG
Screw
Blue
Tin
Copper
19054
InsulKrimp
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Part # Aliases: 0190540075 190540075
Unit Weight: 1,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.