19044-0229

Molex
538-19044-0229
19044-0229

Mfr.:

Description:
Terminals B-101-76HDT RING KRI MPTIT TAPE DBL SPACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,524 € 5,24 €
0,479 € 11,98 €
0,433 € 43,30 €
0,395 € 98,75 €
0,318 € 318,00 €
0,276 € 690,00 €
0,268 € 1.340,00 €
0,255 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
7/16 in
16 AWG
14 AWG
Screw
Tin
Copper
19044
Krimptite
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 0190440229 190440229
Unit Weight: 3,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.