19044-0186

Molex
538-19044-0186
19044-0186

Mfr.:

Description:
Terminals B-140-56HD TERMINAL TERMINAL RING 16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250
Can Dispatch Immediately
On Order:
4.500
Expected 8/18/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,359 € 3,59 €
0,316 € 7,90 €
0,279 € 27,90 €
0,25 € 62,50 €
0,205 € 205,00 €
0,192 € 480,00 €
0,183 € 915,00 €
0,174 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
7.94 mm
16 AWG
Screw
Tin
Copper
19044
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190440186 B-140-56HD 0190440186
Unit Weight: 2,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.