19044-0185

Molex
538-19044-0185
19044-0185

Mfr.:

Description:
Terminals B-140-38HDT RING KRI MPTIT TAPE DBL SPACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,40 € 4,00 €
0,366 € 9,15 €
0,329 € 32,90 €
0,301 € 75,25 €
Full Reel (Order in multiples of 500)
0,301 € 150,50 €
0,249 € 249,00 €
0,234 € 585,00 €
0,223 € 1.115,00 €
0,212 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
9.53 mm
16 AWG
Blue
Tin
Copper
19044
Krimptite
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190440185 B-140-38HDT 0190440185
Unit Weight: 2,353 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.