19044-0158

Molex
538-19044-0158
19044-0158

Mfr.:

Description:
Terminals RING KRIMPTITE (B-125-14) SPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.944

Stock:
2.944 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,204 € 2,04 €
0,176 € 4,40 €
0,163 € 16,30 €
0,149 € 37,25 €
0,137 € 137,00 €
0,133 € 532,00 €
0,127 € 1.524,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 14
14 AWG
Screw
Tin
Copper
19044
Krimptite
Brand: Molex
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 14 AWG
Part # Aliases: 0190440158 190440158
Unit Weight: 1,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.