19043-0053

Molex
538-19043-0053
19043-0053

Mfr.:

Description:
Terminals MMFA BULK TAB ADAPTE TAB ADAPTER (2M/1F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.213

Stock:
1.213 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,251 € 2,51 €
0,224 € 5,60 €
0,214 € 21,40 €
0,191 € 47,75 €
0,178 € 178,00 €
0,154 € 385,00 €
0,151 € 755,00 €
0,148 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Adapter
Press Fit
Male / Female
Not Insulated
6.35 mm
Push-In
Brass
19043
Krimptite
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Part # Aliases: 0190430053 190430053
Unit Weight: 1,579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.