19039-0004

Molex
538-19039-0004
19039-0004

Mfr.:

Description:
Terminals SNAP PLUG RECPT 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.766

Stock:
3.766 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,40 € 4,00 €
0,366 € 9,15 €
0,329 € 32,90 €
0,301 € 75,25 €
0,249 € 249,00 €
0,233 € 699,00 €
0,223 € 1.115,00 €
0,212 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Snap Receptacle
Crimp
Female
Insulated
22 AWG
Push-In
Red
Tin
Brass
19039
Avikrimp
Bulk
Brand: Molex
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190390004 BRA-8180 0190390004
Unit Weight: 1,367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99