19027-0111

Molex
538-19027-0111
19027-0111

Mfr.:

Description:
Punches & Dies DIES VERSAKRIMP CONF INED 8AWG (ATP-D-141

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,44 € 259,44 €
243,44 € 1.217,20 €
242,20 € 2.422,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Punches & Dies
RoHS:  
Dies
Crimping
Brand: Molex
Description/Function: ATP Perishable Tool Kit used in ATP presses that process product on tape
Product Type: Punches & Dies
Series: 207126
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Imperium
Part # Aliases: 190270111 ATP-D-141 0190270111
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8207306092
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.