19024-0001

Molex
538-19024-0001
19024-0001

Mfr.:

Description:
Terminals .250 X .032 MALE QD VIBRAKRIMP (AMCT-4)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 19025-0001
Molex
Terminals QUICK DISCONNECT MALE 18-22 AWG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
Plug (Male)
Not Insulated
6.35 mm x 0.81 mm
22 AWG
Zinc Chromate
Copper
19024
VibraKrimp
Bulk
Brand: Molex
Insulation Material: Not Insulated
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190240001 AMCT-4 0190240001
Unit Weight: 1,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.