19022-0116

Molex
538-19022-0116
19022-0116

Mfr.:

Description:
Terminals AMCT-1 BULK .250X.03 32 MALE QD KRIMPTITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,142 € 1,42 €
0,118 € 2,95 €
0,105 € 10,50 €
0,09 € 22,50 €
0,077 € 77,00 €
0,069 € 172,50 €
0,065 € 325,00 €
0,059 € 590,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Male
6.35 mm x 0.81 mm
22 AWG
18 AWG
19022
Krimptite
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Part # Aliases: 0190220116 190220116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99