19019-0119

Molex
538-19019-0119
19019-0119

Mfr.:

Description:
Terminals AA-8134 BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.760

Stock:
2.760 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,294 € 2,94 €
0,259 € 6,48 €
0,229 € 22,90 €
0,206 € 51,50 €
0,168 € 168,00 €
0,157 € 392,50 €
0,15 € 750,00 €
0,142 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Terminals
Quick Disconnect
Crimp
Female
Insulated
2.79 mm x 0.81 mm
22 AWG
18 AWG
Push-In
Red
Tin
Brass
19019
Avikrimp
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Part # Aliases: 0190190119 190190119
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.