19019-0057

Molex
538-19019-0057
19019-0057

Mfr.:

Description:
Terminals .250X.032 FEM.QD AVI AVIK./REEL (PZ-8142)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,169 € 1.267,50 €
0,161 € 2.415,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Female
Insulated
6.35 mm x 0.81 mm
12 AWG
Tin
Brass
19019
Avikrimp
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 0190190057 190190057
Unit Weight: 1,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.