19019-0055

Molex
538-19019-0055
19019-0055

Mfr.:

Description:
Terminals .187X.020 FEM.QD AVI AVIK./REEL (PZ-8139)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,353 € 3,53 €
0,31 € 7,75 €
0,274 € 27,40 €
0,246 € 61,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2500)
0,188 € 470,00 €
0,18 € 900,00 €
0,17 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Female
Insulated
4.75 mm x 0.5 mm
14 AWG
Yellow
Tin
Brass
19019
Avikrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Voltage Rating: 300 V
Wire Gauge: 14 AWG
Part # Aliases: 190190055 PZ-8139 0190190055
Unit Weight: 1,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99