19019-0018

Molex
538-19019-0018
19019-0018

Mfr.:

Description:
Terminals .187 X .020 FEM.QD A VIK./REEL (AAZ-8137)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,308 € 3,08 €
0,27 € 6,75 €
0,239 € 23,90 €
0,214 € 53,50 €
0,175 € 175,00 €
0,164 € 410,00 €
0,157 € 785,00 €
0,149 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Female
Insulated
4.75 mm x 0.5 mm
18 AWG
Tin
Brass
19019
Avikrimp
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Wire Gauge: 18 AWG
Part # Aliases: 0190190018 190190018
Unit Weight: 716 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.