19018-0005

Molex
538-19018-0005
19018-0005

Mfr.:

Description:
Terminals QK DISCONNECT 18-22 FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.157

Stock:
4.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,14 € 1,40 €
0,126 € 3,15 €
0,12 € 12,00 €
0,107 € 26,75 €
0,101 € 101,00 €
0,085 € 212,50 €
0,082 € 328,00 €
0,08 € 960,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
22 AWG
Push-In
Tin
Brass
19018
VibraKrimp
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190180005 AA-4176 0190180005
Unit Weight: 702 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99