19017-0071

Molex
538-19017-0071
19017-0071

Mfr.:

Description:
Terminals 110X.032 FEM QD INSU LK STRIP (190170071

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.886

Stock:
10.886 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,228 € 2,28 €
0,201 € 5,03 €
0,175 € 17,50 €
0,155 € 38,75 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2500)
0,115 € 287,50 €
0,091 € 455,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
2.79 mm
16 AWG
Push-In
Blue
Tin
Brass
19017
InsulKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Part # Aliases: 0190170071 190170071
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.