19016-0255

Molex
538-19016-0255
19016-0255

Mfr.:

Description:
Terminals BB-1141 BULK .250 X .032 FEM.QD KRIMPTIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,134 € 1,34 €
0,111 € 2,78 €
0,099 € 9,90 €
0,085 € 21,25 €
0,071 € 71,00 €
0,065 € 162,50 €
0,062 € 310,00 €
0,059 € 590,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Female
6.35 mm x 0.81 mm
22 AWG
18 AWG
Tin
Brass
19016
Krimptite
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Part # Aliases: 0190160255 190160255
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99