19012-0033

Molex
538-19012-0033
19012-0033

Mfr.:

Description:
Terminals BPIG-DSC 12-10 250X032 NYL YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.391

Stock:
1.391 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,627 € 6,27 €
0,574 € 14,35 €
0,517 € 51,70 €
0,472 € 118,00 €
0,381 € 381,00 €
0,357 € 892,50 €
0,341 € 1.705,00 €
0,324 € 3.240,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnects
Crimp
Female
Insulated
6.35 mm x 0.81 mm
12 AWG
Push-In
Yellow
Tin
Brass
19012
Avikrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: 300 VAC
Wire Gauge: 12 AWG
Part # Aliases: 190120033 C-8303 0190120033
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.