19011-0040

Molex
538-19011-0040
19011-0040

Mfr.:

Description:
Terminals BPIG-DSC 12-10 250X032 VYL YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135
Can Dispatch Immediately
On Order:
4.000
Expected 8/6/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,483 € 4,83 €
0,432 € 10,80 €
0,411 € 41,10 €
0,36 € 90,00 €
0,32 € 320,00 €
Full Reel (Order in multiples of 2000)
0,293 € 586,00 €
0,273 € 1.092,00 €
0,267 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
6.35 mm x 0.81 mm
12 AWG
Push-In
Yellow
Tin
Brass
19011
InsulKrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 VAC
Wire Gauge: 12 AWG
Part # Aliases: 190110040 C-2303T 0190110040
Unit Weight: 1,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99