19010-0032

Molex
538-19010-0032
19010-0032

Mfr.:

Description:
Terminals BB-1302T 250X032 16- -14 PIGGYBACK TAPE P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.258

Stock:
1.258 Can Dispatch Immediately
Quantities greater than 1258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,277 € 2,77 €
0,243 € 6,08 €
0,215 € 21,50 €
0,165 € 41,25 €
Full Reel (Order in multiples of 500)
0,165 € 82,50 €
0,144 € 144,00 €
0,138 € 345,00 €
0,133 € 665,00 €
0,128 € 1.280,00 €

Possible Replacement

Molex 19011-0038
Molex
Terminals BPIG-DSC 16-14 250X032 VYL BLU

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Piggyback
Crimp
Male / Female
Not Insulated
6.35 mm x 0.81 mm
16 AWG
Push-In
Tin
Tin
19010
Krimptite
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Not Insulated
Maximum Operating Temperature: + 149 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190100032 BB-1302T 0190100032
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99