19010-0027

Molex
538-19010-0027
19010-0027

Mfr.:

Description:
Terminals .250X.032 PIGGYBACK 22-18 TAB AA-1301 P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 19011-0035
Molex
Terminals BPIG-DSC 22-18 250X032 VYL RED

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
Crimp
Male / Female
Not Insulated
6.35 mm x 0.81 mm
18 AWG
Tin
Brass
19010
Krimptite
Brand: Molex
Contact Gender: Male / Female
Insulation Material: Not Insulated
Length: 15.88 mm
Material: Brass
Maximum Bundle Diameter: 1.4 mm
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Width: 6.35 mm
Wire Gauge: 18 AWG
Part # Aliases: 0190100027 190100027
Unit Weight: 897 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.