19009-0018

Molex
538-19009-0018
19009-0018

Mfr.:

Description:
Terminals .187X.032 FLAG QD VI BRA./REEL (BBZ-4171-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,13 € 975,00 €
0,124 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Jack (Female)
Not Insulated
4.75 mm x 0.81 mm
16 AWG
Tin
Tin
19009
VibraKrimp
Reel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Mounting Angle: Flag
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190090018 BBZ-4171-032 0190090018
Unit Weight: 679 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99