19004-0012

Molex
538-19004-0012
19004-0012

Mfr.:

Description:
Terminals FIQD .250X.032 MALE 12-10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890
Can Dispatch Immediately
On Order:
2.500
Expected 9/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,452 € 4,52 €
0,404 € 10,10 €
0,384 € 38,40 €
0,339 € 84,75 €
Full Reel (Order in multiples of 500)
0,339 € 169,50 €
0,309 € 309,00 €
0,299 € 747,50 €
0,29 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
REACH - SVHC:
Quick Disconnects
Tab
Crimp
Plug (Male)
Insulated
6.35 mm x 0.81 mm
12 AWG
Push-In
Yellow
Zinc Chromate
Copper
19004
InsulKrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 12 AWG
Part # Aliases: 190040012 C-2264T 0190040012
Unit Weight: 2,011 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99