19002-0005

Molex
538-19002-0005
19002-0005

Mfr.:

Description:
Terminals QK DISCONNECT FEMALE 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.296

Stock:
17.296
Can Dispatch Immediately
On Order:
16.000
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,372 € 3,72 €
0,305 € 7,63 €
0,291 € 29,10 €
0,266 € 66,50 €
0,245 € 245,00 €
0,243 € 607,50 €
0,242 € 968,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
4.75 mm x 0.5 mm
22 AWG
Push-In
Red
Tin
Brass
19002
Avikrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Voltage Rating: 300 V
Wire Gauge: 22 AWG
Part # Aliases: 190020005 AA-5267 0190020005
Unit Weight: 846 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.