19001-0001

Molex
538-19001-0001
19001-0001

Mfr.:

Description:
Terminals QK DISCONNECT MALE 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.082

Stock:
2.082 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,537 € 5,37 €
0,499 € 12,48 €
0,466 € 46,60 €
0,442 € 110,50 €
0,412 € 206,00 €
0,373 € 373,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Plug (Male)
Insulated
6.35 mm x 0.81 mm
22 AWG
Push-In
Red
Zinc Chromate
Brass
19001
Avikrimp
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Material: Brass
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Wire Gauge: 22 AWG
Part # Aliases: 190010001 AA-5260 0190010001
Unit Weight: 1,486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.