183716-0077

Molex
538-183716-0077
183716-0077

Mfr.:

Description:
Molex SFP OC3 1310nm 15km I KGP 15744 IR1

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,44 € 78,44 €
71,05 € 710,50 €
68,32 € 1.708,00 €
66,04 € 3.302,00 €
62,39 € 6.239,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Molex
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: 183716
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0