180996-5107

Molex
538-180996-5107
180996-5107

Mfr.:

Description:
LED Power Supplies CoreSync Compact Driver, Single Channel, 300mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Constant Current (CC)
300 mA
42 VDC
700 mW
With Dimming
1 Output
Chassis Mount
95.1 mm (3.744 in)
42 mm (1.654 in)
18 mm (0.709 in)
Industrial
180996
Brand: Molex
Dimensions: 95.1 mm x 42 mm x 18 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Tradename: CoreSync
Part # Aliases: 1809965107 01809965107
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.