180555-1031

Molex
538-180555-1031
180555-1031

Mfr.:

Description:
LED Lighting Accessories & Hardware COB LED HLDR FOR LUMILEDS 600mm LGTH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
2,87 € 28,70 €
2,39 € 239,00 €
2,22 € 1.065,60 €
2,17 € 6.249,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Molex
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 50 mm
For Use With: COB Arrays
Height: 6.7 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: 180555
Shape: Circular
Factory Pack Quantity: 480
Subcategory: LED Lighting
Tradename: SlimRay
Type: COB LED Holder
Unit Weight: 22,534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536619090
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536610000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SlimRay LED Array Holders

Molex SlimRay Pre-Wired LED Array Holders are ideal for Lumileds LUXEON and similar next-generation COB arrays. The pre-wired high-pressure crimped terminals enable solderless attachment of power wires. This process reduces the risk of COB damage and scraping caused by excessive handling and inconsistent soldering processes.

LED Array Holders for Cree XLamp® CXA

Molex LED Array Holders are ideal for OEM light-fixture manufacturers and simplify the LED installation process for Cree XLamp energy-efficient arrays. Molex LED Array Holders reduce installation time with compression contacts that eliminate hand soldering.