180081-4350

Molex
538-180081-4350
180081-4350

Mfr.:

Description:
LED Lighting Modules HELIEON 80MM MODL 1200LM 4100K 50DEG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
1 LED
White (Neutral White)
4100 K
1530 lm
1.4 A
18.5 V
180081
Bulk
Brand: Molex
Colour Rendering Index - CRI: 80
Diameter: 80 mm
Height: 30.45 mm
Power Rating: 25.8 W
Product Type: LED Bulbs & Modules
Size: 80 mm x 30.45 mm
Factory Pack Quantity: 80
Subcategory: LED Lighting
Viewing Angle: 50 deg
Unit Weight: 64,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536619090
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.