17328-0368

Molex
538-17328-0368
17328-0368

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 76mm Cable LGTH (Au) Plating 68 CKT

Lifecycle:
New At Mouser

In Stock: 468

Stock:
468 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,59 € 5,18 €
2,54 € 12,70 €
2,50 € 25,00 €
2,35 € 58,75 €
2,32 € 116,00 €
1,90 € 950,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
68 Conductor
0.5 mm
76 mm
Same Side Contacts
550 mA
60 VAC
17328
Bulk
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 173280368 0173280368
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544492000
USHTS:
8544491000
ECCN:
EAR99