173042-0001

Molex
538-173042-0001
173042-0001

Mfr.:

Description:
Heavy Duty Power Connectors Valuseal Female Terminal 16-18 AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,078 € 0,78 €
0,065 € 1,63 €
0,058 € 5,80 €
0,05 € 12,50 €
0,043 € 43,00 €
0,04 € 100,00 €
Full Reel (Order in multiples of 6000)
0,032 € 192,00 €
0,028 € 336,00 €

Possible Replacement

Molex 207777-0002
Molex
Headers & Wire Housings Squba 3.6mm F Recpt Terminal 18-20AWG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
173042
Contacts
11 A
Crimp
250 VAC
Socket (Female)
Tin
Copper Alloy
18 AWG
16 AWG
Reel
Cut Tape
ValuSeal
Brand: Molex
Contact Gender: Socket (Female)
For Use With: 172878 ValuSeal Series Receptacle Housing
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 6000
Subcategory: Power Connectors
Part # Aliases: 1730420001 01730420001
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.