173041-0003

Molex
538-173041-0003
173041-0003

Mfr.:

Description:
Heavy Duty Power Connectors ValuSeal Term Male 16AWG Tin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.109

Stock:
19.109 Can Dispatch Immediately
Quantities greater than 19109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,098 € 0,98 €
0,071 € 1,78 €
0,064 € 6,40 €
0,055 € 13,75 €
0,046 € 46,00 €
0,042 € 105,00 €
Full Reel (Order in multiples of 6000)
0,037 € 222,00 €
0,035 € 420,00 €

Possible Replacement

Molex 207776-0001
Molex
Headers & Wire Housings Squba 3.6mm Male Plg Terminal 16AWG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
173041
Wire Terminals
11 A
Crimp
250 VAC
Tin
Tin
16 AWG
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Mounting Style: Cable Mount / Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 6000
Subcategory: Power Connectors
Unit Weight: 144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99