172952-2401

Molex
538-172952-2401
172952-2401

Mfr.:

Description:
Headers & Wire Housings Micro-Fit TPA Recept Dual Row 24 CKTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.785

Stock:
2.785 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,808 € 8,08 €
0,771 € 19,28 €
0,717 € 71,70 €
0,677 € 169,25 €
0,638 € 319,00 €
0,599 € 599,00 €
0,583 € 1.457,50 €
0,571 € 2.855,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
24 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172952
Micro-Fit
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 1729522401 01729522401
Unit Weight: 1,633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Micro-Fit TPA Connectors

Molex Micro-Fit Terminal Position Assurance (TPA) Connectors offer multiple circuit sizes and cable lengths for power applications. These Molex connectors offer 3mm pitch, up to 8.5A maximum current rating, and numerous design options, like terminal position assurance, blind-mating, and compliant pin features. Micro-Fit single- and dual-row connectors prevent terminal back-outs and are compatible with all existing Micro-Fit 3.0 receptacles, enabling a running change to incorporate the TPA products. Typical applications include consumer, telecommunication, medical, networking, sustainable energy, and automotive.