172952-1401

Molex
538-172952-1401
172952-1401

Mfr.:

Description:
Headers & Wire Housings Micro-Fit TPA RECEP 14CKT DUALROW LH BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.750

Stock:
5.750 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,615 € 6,15 €
0,603 € 15,08 €
0,534 € 53,40 €
0,461 € 184,40 €
0,43 € 516,00 €
0,417 € 1.167,60 €
0,40 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
14 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172952
Micro-Fit 3.0
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Part # Aliases: 1729521401 01729521401
Unit Weight: 1,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99