172879-0205

Molex
538-172879-0205
172879-0205

Mfr.:

Description:
Standard Card Edge Connectors 3.96mm EdgeMate HSG 5Ckt GlowWire WO LCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
5 Position
3.96 mm
1.57 mm
Free Hanging
Right Angle
172879
Brand: Molex
Contact Arrangement: Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7 A
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 2000
Subcategory: Card Edge Connectors
Termination Style: Crimp
Tradename: EdgeMate
Voltage Rating: 250 V
Part # Aliases: 1728790205 01728790205
Unit Weight: 2,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99