172878-0040

Molex
538-172878-0040
172878-0040

Mfr.:

Description:
Pin & Socket Connectors ValuSeal Recept HSG 4Ckt Pos. Latch NTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.377

Stock:
1.377 Can Dispatch Immediately
Quantities greater than 1377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €

Possible Replacement

Molex 207782-0004
Molex
Headers & Wire Housings Squba 3.6mm Sld Rcpt 4Ckt Sngl Row

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
4 Position
2 Row
4 mm
Crimp
Free Hanging
Polypropylene (PP)
172878
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Natural
Housing Gender: Receptacle
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 312
Subcategory: Pin & Socket Connectors
Unit Weight: 4,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99