172709-2007

Molex
538-172709-2007
172709-2007

Mfr.:

Description:
Power to the Board MINIFIT SIGMA 7CKT TPA RETAINER 7CKT 94V-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.618

Stock:
7.618 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,156 € 1,56 €
0,146 € 3,65 €
0,142 € 14,20 €
0,127 € 31,75 €
0,125 € 125,00 €
0,109 € 272,50 €
0,108 € 540,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
7 Position
4.2 mm
172709
Bulk
Mini-Fit Sigma
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product: Accessories
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Part # Aliases: 1727092007 01727092007
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99