172708-1014

Molex
538-172708-1014
172708-1014

Mfr.:

Description:
Headers & Wire Housings MINI-FIT SIGMA DR REC HSG 2X7CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
5.400
Expected 8/19/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,998 € 9,98 €
0,894 € 22,35 €
0,848 € 84,80 €
0,796 € 199,00 €
0,746 € 373,00 €
0,648 € 648,00 €
0,629 € 1.132,20 €
0,602 € 3.250,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
14 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172708
Mini-Fit Sigma
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1800
Subcategory: Headers & Wire Housings
Part # Aliases: 1727081014 01727081014
Unit Weight: 3,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.