172708-1008

Molex
538-172708-1008
172708-1008

Mfr.:

Description:
Headers & Wire Housings MINI-FIT SIGMA DR REC HSG 2X4CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.254

Stock:
2.254
Can Dispatch Immediately
On Order:
6.400
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,602 € 6,02 €
0,538 € 13,45 €
0,512 € 51,20 €
0,457 € 114,25 €
0,435 € 435,00 €
0,408 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
8 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172708
Mini-Fit Sigma
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3200
Subcategory: Headers & Wire Housings
Part # Aliases: 1727081008 01727081008
Unit Weight: 2,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.