172708-0022

Molex
538-172708-0022
172708-0022

Mfr.:

Description:
Headers & Wire Housings MINIFIT TPA2 22CKT DR REC HSG 4.2MM 94V-0 LH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,21 € 12,10 €
1,13 € 28,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,894 € 894,00 €
0,845 € 2.112,50 €
0,804 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
22 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172708
Mini-Fit TPA2
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 1727080022 01727080022
Unit Weight: 3,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Mini-Fit TPA2 Power Connectors & Cable Assemblies

Molex Mini-Fit TPA2 Power Connectors ensure proper mating and prevent accidental terminal back-out while delivering a current rating of 9.0A. The TPA 2 connectors are compatible with standard Mini-Fit Jr. headers. The Standard Mini-Fit TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a maximum current rating of 9.0A to facilitate both prototyping and global production. Typical applications for these connectors and cable assemblies include consumer / home appliances, data / communications, automotive, and industrial automation applications.