172452-0006

Molex
538-172452-0006
172452-0006

Mfr.:

Description:
Power to the Board EXTPWR TEN60 WTB 6CKT PWR RA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 4.212,00 €
13,62 € 8.172,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Power to the Board
Pin (Male)
50 A
600 VAC
6 Position
Mounting Peg
Through Hole
7.5 mm
172452
Tray
EXTreme Ten60Power
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Factory Pack Quantity: 150
Subcategory: Power Connectors
Part # Aliases: 1724520006 01724520006
Unit Weight: 23,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXTreme Ten60Power Hybrid Power/Signal Connectors

Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.