172447-0202

Molex
538-172447-0202
172447-0202

Mfr.:

Description:
Headers & Wire Housings MiniFitJr Vert Hdr No Peg 2Ckt GlowWire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.124

Stock:
16.124 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,715 € 7,15 €
0,703 € 17,58 €
0,532 € 53,20 €
0,53 € 132,50 €
0,494 € 247,00 €
0,491 € 491,00 €
0,482 € 1.205,00 €
0,431 € 1.448,16 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2 Position
4.2 mm (0.165 in)
2 Row
Board Lock
Solder Pin
Straight
Pin (Male)
172447
Mini-Fit Jr.
- 40 C
+ 105 C
Brand: Molex
Current Rating: 9 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3360
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 623 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Glow-Wire Mini-Fit Jr. Connectors

Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances. 

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.