172310-4106

Molex
538-172310-4106
172310-4106

Mfr.:

Description:
Headers & Wire Housings Ultra-Fit Right-Angle Header with Solder Nail, 3.50mm Pitch, Single Row, 6 Circuits, Tin (Sn) Plating, Natural, Glow-Wire Capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2376   Multiples: 792
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 2.566,08 €
1,01 € 3.199,68 €
0,972 € 5.388,77 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle Housing
6 Position
3.5 mm (0.138 in)
1 Row
Panel Mount
Solder
Right Angle
Tin
172310
Ultra-Fit
- 40 C
+ 105 C
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 14 A
Housing Colour: Black
Housing Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 72
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 1723104106 01723104106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99